Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.630 |
| 5+ | $23.370 |
| 10+ | $22.090 |
| 25+ | $20.790 |
| 50+ | $19.390 |
| 100+ | $18.970 |
| 250+ | $18.450 |
Product Information
Product Overview
LTC1343IGW#PBF is a 4-driver/4-receiver multiprotocol transceiver that operates from a single 5V supply. Two LTC1343s form the core of a complete software-selectable DTE or DCE interface port that supports the RS232, RS449, EIA-530, EIA-530-A, V.35, V.36, or X.21 protocols. Cable termination may be implemented using the LTC1344 software-selectable cable termination chip or by using existing discrete designs. The LTC1343 runs from a single 5V supply using an internal charge pump that requires only five space-saving surface mount capacitors. The mode pins are latched internally to allow sharing of the select lines between multiple interface ports. Software-selectable echoed clock and loop-back modes help eliminate the need for external glue logic between the serial controller and line transceiver. Applications include data networking, CSU and DSU, and data routers.
- NET1 and NET2 compliant
- Software-selectable cable termination using the LTC1344
- 4-driver/4-receiver configuration provides a complete 2-chip DTE or DCE Port
- Operates from single 5V supply
- Internal echoed clock and loop-back logic
- Supply rise time is 2ms typ (no-cable mode or power-up to turn on)
- Output to output skew is 3ns typ (TA = 25°C, VCC = 5V)
- Input impedance is 32Kohm typ (-10V ≤ VA, B ≤ 10V)
- Output voltage is ±4.0V min (open circuit, RL = 3.9K)
- 44-lead plastic SSOP package, operating temperature range from -40°C to 85°C
Technical Specifications
Multiprotocol Transceiver
4
8Mbps
5.25V
44Pins
2 kV
-40°C
-
No SVHC (04-Feb-2026)
4Receivers
-
4.75V
SSOP
-
Open, Short, Terminated, Floating
85°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate