2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Multi-Function Drivers
                                                                                                    Print Page

                                                                                                    SN75477P

                                                                                                    PERIPHERAL DRIVER, DUAL, PDIP-8

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEXAS INSTRUMENTS SN75477P
                                                                                                    TEXAS INSTRUMENTS SN75477P
                                                                                                    TEXAS INSTRUMENTS SN75477P
                                                                                                    TEXAS INSTRUMENTS SN75477P
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoSN75477P
                                                                                                    Newark Part No.29AH7720
                                                                                                    Your Part Number
                                                                                                    52 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$1.290$0.364
                                                                                                    10+$1.180$0.364
                                                                                                    100+$1.080$0.364
                                                                                                    500+$1.030$0.364
                                                                                                    1000+$0.974$0.364
                                                                                                    2500+$0.920$0.364
                                                                                                    5000+$0.903$0.364
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.36
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoSN75477P
                                                                                                    Newark Part No.29AH7720
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    No. of Outputs2Outputs
                                                                                                    Output Voltage100V
                                                                                                    Output Current300mA
                                                                                                    Driver Case StyleDIP
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    SN75477P is a dual peripheral driver designed for use in systems that require high current, high voltage, and fast switching times. This device has diode-clamped inputs as well as high-current, high-voltage clamp diodes on the outputs for inductive transient protection.

                                                                                                    • Standard supply voltage, suitable for hammer-driver applications
                                                                                                    • TTL- or MOS-compatible diode-clamped inputs, pep transistor inputs reduce input current
                                                                                                    • 5V nominal supply voltage, -0.95V input clamp voltage at (II = –12mA)
                                                                                                    • 10mA typ supply current, outputs high at (VCC = 5.5V, VI = 0)
                                                                                                    • High-level input current is 0.01µA typ at (VCC = 5.5V, VI = 5.5V)
                                                                                                    • 200ns typ propagation delay time, low-to-high-level output at (CL = 15pF, RL = 100 ohm)
                                                                                                    • Operating temperature range from 0°C to 70°C
                                                                                                    • 8-pin PDIP package

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    No. of Outputs

                                                                                                    2Outputs

                                                                                                    Output Current

                                                                                                    300mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Output Voltage

                                                                                                    100V

                                                                                                    Driver Case Style

                                                                                                    DIP

                                                                                                    MSL

                                                                                                    -

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product