Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65LVDM1677DGG
Newark Part No.29AH7390
Your Part Number
840 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.200 |
| 5+ | $15.840 |
| 10+ | $15.260 |
| 25+ | $14.740 |
| 50+ | $14.280 |
| 100+ | $14.000 |
| 250+ | $13.750 |
Price for:Each
Minimum: 1
Multiple: 1
$17.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65LVDM1677DGG
Newark Part No.29AH7390
Device TypeDifferential Line Transceiver
LVDS IC TypeDifferential Line Transceiver
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max-
Supply Current Max60mA
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
Driver Case StyleTSSOP
No. of Pins64Pins
Signal Input TypeLVDM, LVTTL
Input LevelLVDM, LVTTL
Signaling Rate200Mbps
Output LevelLVDM, LVTTL
Output Level TypeLVDM, LVTTL
No. of Bits16bit
Product Range-
ESD HBM12kV
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
Differential Line Transceiver
Operating Temperature Min
-40°C
Supply Current Max
60mA
Supply Voltage Min
3V
IC Case / Package
TSSOP
No. of Pins
64Pins
Input Level
LVDM, LVTTL
Output Level
LVDM, LVTTL
No. of Bits
16bit
ESD HBM
12kV
MSL
MSL 2 - 1 year
LVDS IC Type
Differential Line Transceiver
Peak-to-Peak Jitter Max
-
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
Driver Case Style
TSSOP
Signal Input Type
LVDM, LVTTL
Signaling Rate
200Mbps
Output Level Type
LVDM, LVTTL
Product Range
-
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability