Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFIN1104MTCX
Newark Part No.82C2773
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.85 |
| 3000+ | $1.74 |
| 6000+ | $1.65 |
| 12000+ | $1.49 |
| 18000+ | $1.43 |
| 30000+ | $1.38 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,625.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1104MTCX
Newark Part No.82C2773
Technical Datasheet
Device TypeLVDS Repeater
LVDS IC TypeLVDS Repeater
Peak-to-Peak Jitter Max135ps
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Current Max41mA
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
Driver Case StyleTSSOP
No. of Pins24Pins
Signaling Rate800Mbps
Input LevelLVDS
Output LevelLVDS
Output Level TypeLVDS
No. of Bits4bit
ESD HBM7.5kV
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
LVDS Repeater
Peak-to-Peak Jitter Max
135ps
Operating Temperature Max
85°C
Supply Voltage Min
3V
IC Case / Package
TSSOP
No. of Pins
24Pins
Input Level
LVDS
Output Level Type
LVDS
ESD HBM
7.5kV
Product Range
-
SVHC
No SVHC (25-Jun-2025)
LVDS IC Type
LVDS Repeater
Operating Temperature Min
-40°C
Supply Current Max
41mA
Supply Voltage Max
3.6V
Driver Case Style
TSSOP
Signaling Rate
800Mbps
Output Level
LVDS
No. of Bits
4bit
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for FIN1104MTCX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate