Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.410 |
| 10+ | $9.740 |
| 25+ | $9.070 |
| 50+ | $8.710 |
| 100+ | $8.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS91M040TSQE/NOPB
Newark Part No.28AH2560
Device TypeLVDS Transceiver
LVDS IC TypeLVDS Transceiver
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max4ns
Supply Current Max75mA
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageLLP
No. of Pins32Pins
Driver Case StyleLLP
Signal Input TypeLVCMOS, LVTTL
Input LevelLVCMOS, LVTTL
Signaling Rate250Mbps
Output LevelM-LVDS
No. of Bits4bit
Output Level TypeM-LVDS
ESD HBM8kV
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
LVDS Transceiver
Operating Temperature Min
-40°C
Supply Current Max
75mA
Supply Voltage Min
3V
IC Case / Package
LLP
Driver Case Style
LLP
Input Level
LVCMOS, LVTTL
Output Level
M-LVDS
Output Level Type
M-LVDS
Product Range
-
MSL
MSL 3 - 168 hours
LVDS IC Type
LVDS Transceiver
Peak-to-Peak Jitter Max
4ns
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
32Pins
Signal Input Type
LVCMOS, LVTTL
Signaling Rate
250Mbps
No. of Bits
4bit
ESD HBM
8kV
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability