Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.550 |
| 5+ | $18.900 |
| 10+ | $17.240 |
| 25+ | $16.370 |
| 50+ | $15.500 |
| 100+ | $14.960 |
| 250+ | $13.850 |
Product Information
Product Overview
The MAX9150EUI+ is a low jitter, 10port LVDS repeater in 28 pin TSSOP package. This low voltage differential signalling (LVDS) repeater is designed for applications that require high-speed data or clock distribution while minimizing power, space and noise. The device accepts a single LVDS input and repeats the signal at 10 LVDS outputs. Each differential output drives a total of 50ohm, allowing point to point distribution of signals on transmission lines with 100ohm terminations on each end. Ultra-low 120ps (max) peak to peak jitter (deterministic and random) ensures reliable communication in high speed links that are highly sensitive to timing error, especially those incorporating clock-and-data recovery or serializers and deserializers. The high-speed switching performance guarantees 400Mbps data rate and less than 100ps skew between channels while operating from a single +3.3V supply.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Supply current is 160mA at 400Mbps
- Shutdown supply current is 60μA
- Conforms to EIA/TIA-644 LVDS standard
- Fail-safe circuit sets output high for undriven inputs
- High-impedance LVDS input when VCC = 0V
Applications
Signal Processing, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Repeater
-40°C
85°C
3V
TSSOP
TSSOP
LVDS
LVDS
LVDS
-
MSL 1 - Unlimited
LVDS Repeater
120ps
160mA
3.6V
28Pins
LVDS
400Mbps
10bit
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate