2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. LVDS Devices
                                                                                                    Print Page

                                                                                                    NBA3N201SDR2G

                                                                                                    LVDS Driver, Differential Line Driver / Receiver, -85 °C, 125 °C, 3 V, 3.6 V, SOIC

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI NBA3N201SDR2G
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNBA3N201SDR2G
                                                                                                    Newark Part No.51Y0402
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.040
                                                                                                    3000+$1.920
                                                                                                    6000+$1.820
                                                                                                    12000+$1.640
                                                                                                    18000+$1.580
                                                                                                    30000+$1.520
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 2500
                                                                                                    Multiple: 2500
                                                                                                    $5,100.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNBA3N201SDR2G
                                                                                                    Newark Part No.51Y0402
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LVDS IC TypeDifferential Line Driver / Receiver
                                                                                                    Device TypeDifferential Line Driver / Receiver
                                                                                                    Peak-to-Peak Jitter Max160ps
                                                                                                    Operating Temperature Min-85°C
                                                                                                    Supply Current Max24mA
                                                                                                    Operating Temperature Max125°C
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    IC Case / PackageSOIC
                                                                                                    Driver Case StyleSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    Signaling Rate200Mbps
                                                                                                    Input LevelLVCMOS, M-LVDS
                                                                                                    Output LevelLVCMOS, M-LVDS
                                                                                                    No. of Bits1bit
                                                                                                    Output Level TypeLVCMOS, M-LVDS
                                                                                                    ESD HBM6kV
                                                                                                    QualificationAEC-Q100
                                                                                                    Product Range-
                                                                                                    Automotive Qualification StandardAEC-Q100
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    LVDS IC Type

                                                                                                    Differential Line Driver / Receiver

                                                                                                    Peak-to-Peak Jitter Max

                                                                                                    160ps

                                                                                                    Supply Current Max

                                                                                                    24mA

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Input Level

                                                                                                    LVCMOS, M-LVDS

                                                                                                    No. of Bits

                                                                                                    1bit

                                                                                                    ESD HBM

                                                                                                    6kV

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Device Type

                                                                                                    Differential Line Driver / Receiver

                                                                                                    Operating Temperature Min

                                                                                                    -85°C

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Driver Case Style

                                                                                                    SOIC

                                                                                                    Signaling Rate

                                                                                                    200Mbps

                                                                                                    Output Level

                                                                                                    LVCMOS, M-LVDS

                                                                                                    Output Level Type

                                                                                                    LVCMOS, M-LVDS

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product