Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNBA3N011SSNT1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel18AC0013RL
Cut Tape18AC0013
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.850 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 10+ | $2.130 |
| 25+ | $1.950 |
| 50+ | $1.840 |
| 100+ | $1.750 |
| 250+ | $1.660 |
| 500+ | $1.600 |
| 1000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNBA3N011SSNT1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel18AC0013RL
Cut Tape18AC0013
Technical Datasheet
LVDS IC TypeLVDS Driver
Device TypeLVDS Driver
Peak-to-Peak Jitter Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Current Max8mA
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOT-23
Driver Case StyleSOT-23
No. of Pins5Pins
Input LevelLVCMOS, TTL
Signaling Rate400Mbps
Signal Input TypeLVCMOS, TTL
Output LevelLVDS
Output Level TypeLVDS
No. of Bits1bit
Product Range-
ESD HBM8kV
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LVDS IC Type
LVDS Driver
Peak-to-Peak Jitter Max
-
Operating Temperature Max
125°C
Supply Voltage Min
3V
IC Case / Package
SOT-23
No. of Pins
5Pins
Signaling Rate
400Mbps
Output Level
LVDS
No. of Bits
1bit
ESD HBM
8kV
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Type
LVDS Driver
Operating Temperature Min
-40°C
Supply Current Max
8mA
Supply Voltage Max
3.6V
Driver Case Style
SOT-23
Input Level
LVCMOS, TTL
Signal Input Type
LVCMOS, TTL
Output Level Type
LVDS
Product Range
-
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate