• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Line Drivers
                                                                                                  Print Page

                                                                                                  AD8018ARZ

                                                                                                  LINE DRIVER AMPLIFIER, ADSL/XDSL, SOIC

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES AD8018ARZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD8018ARZ
                                                                                                  Newark Part No.53AK9858
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  137 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$10.620
                                                                                                  10+$7.230
                                                                                                  25+$6.600
                                                                                                  50+$5.970
                                                                                                  196+$5.360
                                                                                                  294+$4.960
                                                                                                  588+$4.920
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.62
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD8018ARZ
                                                                                                  Newark Part No.53AK9858
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TypeLine Drive Amplifier
                                                                                                  IC Interface TypeADSL, xDSL
                                                                                                  InterfacesADSL, xDSL
                                                                                                  Supply Voltage Min3.3V
                                                                                                  Supply Voltage Max8V
                                                                                                  IC Case / PackageSOIC
                                                                                                  No. of Pins8Pins
                                                                                                  No. of Drivers2Drivers
                                                                                                  Product Range-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  AD8018 is a line drive amplifier intended for use in single-supply (5V) xDSL modems where high-output current and low distortion is essential to achieve maximum reach. The dual high-speed amplifier is capable of driving low distortion signals to within 0.5V of the power supply rail. This amplifier can drive 400mA of current into 10 ohms (differential) while maintaining -82dBc out-of-band SFDR. Two digital logic bits (PWDN1 and PWDN0) may be used to put the AD8018 into one of three modes: full power, standby (outputs low impedance), and shutdown (outputs high impedance). Application includes xDSL USB, PCI, PCMCIA cards, consumer DSL modems, and twisted pair line driver.

                                                                                                  • Rail-to-rail output voltage and high output current
                                                                                                  • Low single-tone distortion
                                                                                                  • Low noise, low-power operation
                                                                                                  • Current feedback amplifiers, high speed
                                                                                                  • Typical -3dB bandwidth is 50MHz (G=1, VOUT <lt/> 0.4V p-p, RL=5ohm)
                                                                                                  • Typical slew rate is 300V/ s (noninverting, VOUT=4V p-p)
                                                                                                  • Typical settling time is 25ns (0.1%, VOUT=2V p-p, RL=100 ohm)
                                                                                                  • Typical CMRR is 54dB (at 25°C, VS=5V, RL=100 ohm, RF=RG=750 ohm)
                                                                                                  • 8-lead plastic SOIC package
                                                                                                  • Temperature rating range from -40°C to +85°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Device Type

                                                                                                  Line Drive Amplifier

                                                                                                  Interfaces

                                                                                                  ADSL, xDSL

                                                                                                  Supply Voltage Max

                                                                                                  8V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  IC Interface Type

                                                                                                  ADSL, xDSL

                                                                                                  Supply Voltage Min

                                                                                                  3.3V

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  No. of Drivers

                                                                                                  2Drivers

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Simulation Model EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.