Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75113NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62K3468
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
| 10+ | $4.600 |
| 25+ | $3.890 |
| 50+ | $3.680 |
| 100+ | $3.460 |
| 250+ | $2.820 |
| 500+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$5.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75113NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62K3468
Device TypeDifferential Line Driver
IC Interface Type-
Interfaces-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageDIP
No. of Pins16Pins
No. of Drivers2Drivers
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN75113N is a dual differential Line Driver with 3-state outputs. It is designed to provide all the features of the SN55114 and SN75114 line driver with the added feature of driver output controls. Individual controls are provided for each output pair, as well as a common control for both output pairs. If any output is low, the associated output is in a high-impedance state and the output can neither drive nor load the bus. This permits many devices to be connected together on the same transmission line for party-line applications.
- High-impedance output state for party-line applications
- Single-ended or differential AND/NAND outputs
- Dual channel operation
- Compatible with TTL
- Short-circuit protection
- High-current outputs
- Common and individual output controls
- Clamp diodes at inputs and outputs
- Designed for use with SN55115 and SN75115
Applications
Sensing & Instrumentation, Automotive
Technical Specifications
Device Type
Differential Line Driver
Interfaces
-
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
IC Interface Type
-
Supply Voltage Min
4.75V
IC Case / Package
DIP
No. of Drivers
2Drivers
Operating Temperature Max
70°C
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate