Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC75174BPG
Newark Part No.42K1168
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC75174BPG
Newark Part No.42K1168
Technical Datasheet
Device TypeLine
IC Interface TypeRS422, RS485
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageDIP
No. of Pins16Pins
Driver Case StyleDIP
No. of Drivers4Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
IC Generic NumberMC75174
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Device Type
Line
Supply Voltage Min
4.75V
IC Case / Package
DIP
Driver Case Style
DIP
Product Range
-
Operating Temperature Max
85°C
IC Generic Number
MC75174
IC Interface Type
RS422, RS485
Supply Voltage Max
5.25V
No. of Pins
16Pins
No. of Drivers
4Drivers
Operating Temperature Min
-40°C
MSL
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate