Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL59910IRZ
Newark Part No.29M7001
Technical Datasheet
Device TypeLine Driver
IC Interface TypeParallel
InterfacesParallel
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageQFN-EP
No. of Pins28Pins
No. of Drivers3Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Line Driver
Interfaces
Parallel
Supply Voltage Max
5V
No. of Pins
28Pins
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
IC Interface Type
Parallel
Supply Voltage Min
-
IC Case / Package
QFN-EP
No. of Drivers
3Drivers
Operating Temperature Min
-40°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate