• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. LIN Transceivers
                                                                                                    Print Page

                                                                                                    TLIN2022DRQ1

                                                                                                    LIN Physical Transceiver, 4 V to 48 V Supply, AEC-Q100, 3 Vout, -40 to 125°C, SOIC-14

                                                                                                    Date/Lot Code

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    TEXAS INSTRUMENTS TLIN2022DRQ1
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoTLIN2022DRQ1
                                                                                                    Newark Part No.67AH3289
                                                                                                    Your Part Number
                                                                                                    2,048 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.430
                                                                                                    10+$2.290
                                                                                                    25+$2.170
                                                                                                    50+$2.070
                                                                                                    100+$1.990
                                                                                                    250+$1.930
                                                                                                    500+$1.870
                                                                                                    1000+$1.840
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.43
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoTLIN2022DRQ1
                                                                                                    Newark Part No.67AH3289
                                                                                                    Device TypeLIN Physical Transceiver
                                                                                                    Output Voltage3V
                                                                                                    Output Current-
                                                                                                    Supply Voltage Min4V
                                                                                                    Supply Voltage Max48V
                                                                                                    Baud Rate-
                                                                                                    Interface Case StyleSOIC
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins14Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    QualificationAEC-Q100
                                                                                                    Automotive Qualification StandardAEC-Q100
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    TLIN2022DRQ1 is a dual local Interconnect network (LIN) physical layer transceiver with integrated wake-up and protection features, complaint to LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A and ISO/DIS 17987–4.2 standards. LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates upto 20kbps. It is designed to support 24V applications with wider operating voltage and additional bus-fault protection. The LIN receiver supports data rates upto 100kbps for in-line programming. It converts the LIN protocol data stream on the TXD input into a LIN bus signal using a current-limited wave-shaping driver which reduces electromagnetic emissions (EME). The receiver converts the data stream to logic-level signals that are sent to the microprocessor through the open-drain RXD pin. It is used in applications such as body electronics and lighting, hybrid electric vehicles and power train systems, infotainment, and cluster, appliances.

                                                                                                    • AEC-Q100 qualified for automotive applications, supports 24V battery applications
                                                                                                    • Supply voltage range from 4V to 48V, ±60V LIN bus fault protection
                                                                                                    • LIN bus, local wake up through EN, HBM certification level: ±8kV, CDM certification level: ±1.5kV
                                                                                                    • Power up and down glitch free operation, under voltage protection on VSUP
                                                                                                    • TXD dominant time out protection (DTO), thermal shutdown protection
                                                                                                    • Unpowered node or ground disconnection failsafe at system level
                                                                                                    • Supply current is 1.2mA typical at (normal mode, EN = high, bus dominant)
                                                                                                    • Leakage current (high-level) is 5µA maximum at (LIN = VSUP, RXD = 5V)
                                                                                                    • Internal pulldown resistor is 350Kohm typical
                                                                                                    • Operating temperature range from -40°C to 125°C, 14-pin SOIC package

                                                                                                    Technical Specifications

                                                                                                    Device Type

                                                                                                    LIN Physical Transceiver

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    48V

                                                                                                    Interface Case Style

                                                                                                    SOIC

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Output Voltage

                                                                                                    3V

                                                                                                    Supply Voltage Min

                                                                                                    4V

                                                                                                    Baud Rate

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.