2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Laser Diode Drivers
                                                                                                  Print Page

                                                                                                  MAX3669ETG+

                                                                                                  Laser Driver, 622Mbps, SDH/SONET Type, 3.14 to 5.5 V Supply, -40 °C to 85 °C, TQFN-EP-24

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAX3669ETG+
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX3669ETG+
                                                                                                  Newark Part No.38AC1612
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX3669ETG+
                                                                                                  Newark Part No.38AC1612
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Laser Driver TypeSDH / SONET
                                                                                                  Driver Case StyleTQFN
                                                                                                  IC Case / PackageTQFN
                                                                                                  No. of Pins24Pins
                                                                                                  Supply Voltage Min3.14V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MAX3669ETG+ is a complete, +3.3V laser driver with automatic power control (APC) circuitry for SDH/SONET applications up to 622Mbps. An APC feedback loop is incorporated to maintain a constant average optical power over temperature and lifetime. The wide modulation current ranges from 5mA to 75mA and bias current of 1mA to 80mA are easy to program, making this product ideal for use in various SDH/SONET applications. Two pins are provided to monitor the current levels in the laser: BIASMON with current proportional to laser bias current, and MODMON with current proportional to laser modulation. It also provides enable control and a failure monitor output to indicate when the APC loop is unable to maintain the average optical power. It is used in applications such as 622Mbps SDH/SONET access nodes, laser driver transmitters, and section regenerators.

                                                                                                  • 3.3V or +5.0V single-supply operation, enable control
                                                                                                  • Bias current and modulation current monitors
                                                                                                  • Automatic average power control with failure monitor
                                                                                                  • Complies with ANSI, ITU, and bellcore SONET/SDH specifications
                                                                                                  • Supply current is 40mA typical at (VCC = +3.14V to +5.5V, TA = -40°C to +85°C)
                                                                                                  • Bias off current is 100µA maximum at (ENABLE = low, VCC = +3.14V to +5.5V)
                                                                                                  • Modulation current stability is -165ppm/°C typical at (IMOD = 75mA, TA = +25°C)
                                                                                                  • Output rise/fall time is 100ps typical at (20% to 80%, RL = 10 ohm/20 ohm load, IMOD = 5mA)
                                                                                                  • Pulse-width distortion (peak-to-peak) is 70ps typical at (IMOD = 5mA, TA = +25°C)
                                                                                                  • Operating temperature range from -40°C to +85°C, 24-pin TQFN-EP package

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Laser Driver Type

                                                                                                  SDH / SONET

                                                                                                  IC Case / Package

                                                                                                  TQFN

                                                                                                  Supply Voltage Min

                                                                                                  3.14V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Driver Case Style

                                                                                                  TQFN

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.