Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.730 |
| 10+ | $20.050 |
| 25+ | $19.420 |
| 74+ | $18.800 |
| 111+ | $18.430 |
| 259+ | $18.050 |
| 518+ | $17.620 |
Product Information
Product Overview
ADUM6400ARIZ is a quad-channel digital isolator with isoPower®, an integrated, isolated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the DC-to-DC converter provides up to 400mW of regulated, isolated power at either 5V or 3.3V from a 5V input supply, or at 3.3V from a 3.3V supply. This device eliminates the need for a separate, isolated DC-to-DC converter in low-power, isolated designs. isoPower uses high-frequency switching elements to transfer power through its transformer. It is approved by UL recognition (5000V rms for 1 minute per UL 1577), VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 846V peak. It is used in applications such as RS-232/RS-422/RS-485 transceivers, medical isolation, AC/DC power supply start-up bias and gate drives, and isolated sensor interfaces.
- isoPower integrated, isolated dc-to-dc converter
- Schmitt triggered inputs, switching frequency is 180MHz typ at (TA = 25°C, VDD1 = VSEL = VISO = 5V)
- High common-mode transient immunity is <gt/>35KV/μs typical
- Number of inputs, VDD1 side is 4, line regulation is 1mV/V typ at (IISO=40mA, VDD1=4.5 V to 5.5V)
- Number of inputs, VDD2 side is 0, load regulation is 1% typ at (IISO = 8mA to 72mA)
- 1Mbps maximum data rate, PWM frequency is 625KHz typ at (TA = 25°C, VDD1 = VSEL = VISO = 5V)
- 100ns maximum propagation delay at 5V
- 40ns maximum pulse width distortion
- Output noise is 200mV p-p typ at (CBO = 0.1μF/10μF, IISO = 72mA, TA = 25°C, VDD1 = VSEL = VISO = 5V)
- Operating temperature range from -40°C to +105°C, 16-lead SOIC-W package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
3V
5.5V
WSOIC
1Mbps
-
Magnetic
-40°C
ADUM6400 Series
-
MSL 3 - 168 hours
4 Channel
55ns
WSOIC
16Pins
-
Digital Isolator
5kV
105°C
-
To Be Advised
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate