Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO7640FMDWCopy
Newark Part No.28AH2717
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO7640FMDWCopy
Newark Part No.28AH2717
No. of Channels4 Channel
No. of Channels4Channels
Supply Voltage Min2.7V
Propagation Delay8.5ns
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
Interface Case StyleSOIC
Data Rate150Mbps
Input LevelTTL
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeGalvanic
Isolation Voltage4.243kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
4 Channel
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
16Pins
Data Rate
150Mbps
Output Level
-
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
No. of Channels
4Channels
Propagation Delay
8.5ns
IC Case / Package
SOIC
Interface Case Style
SOIC
Input Level
TTL
Isolation IC Type
Digital Isolator
Isolation Voltage
4.243kV
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate