Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYUSB3065-BZXCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.27AC2770
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.790 |
| 5+ | $28.600 |
| 10+ | $25.410 |
| 25+ | $23.820 |
| 50+ | $22.950 |
| 100+ | $22.070 |
| 250+ | $21.230 |
Price for:Each
Minimum: 1
Multiple: 1
$31.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB3065-BZXCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.27AC2770
Technical Datasheet
Bridge TypeUSB to I2C, I2S, SPI, UART
Supply Voltage Min1.15V
Device CoreARM9
Data Bus Width32bit
Data Bus Width32 bit
Supply Voltage Max1.25V
Program Memory Size-
IC Case / PackageBGA
Operating Frequency Max-
RAM Memory Size512KB
No. of Pins121Pins
Operating Temperature Min0°C
CPU Speed-
No. of I/O's12I/O's
Operating Temperature Max70°C
Product Range-
MCU Case StyleBGA
InterfacesI2C, I2S, SPI, UART
Qualification-
Embedded Interface TypeI2C, I2S, SPI, UART
MCU ApplicationsUSB Peripheral Controller
ADC Channels-
ADC Resolution-
MCU FamilyEZ-USB
MCU SeriesCYUSB3xx
IC MountingSurface Mount
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bridge Type
USB to I2C, I2S, SPI, UART
Device Core
ARM9
Data Bus Width
32 bit
Program Memory Size
-
Operating Frequency Max
-
No. of Pins
121Pins
CPU Speed
-
Operating Temperature Max
70°C
MCU Case Style
BGA
Qualification
-
MCU Applications
USB Peripheral Controller
ADC Resolution
-
MCU Series
CYUSB3xx
MSL
MSL 3 - 168 hours
Supply Voltage Min
1.15V
Data Bus Width
32bit
Supply Voltage Max
1.25V
IC Case / Package
BGA
RAM Memory Size
512KB
Operating Temperature Min
0°C
No. of I/O's
12I/O's
Product Range
-
Interfaces
I2C, I2S, SPI, UART
Embedded Interface Type
I2C, I2S, SPI, UART
ADC Channels
-
MCU Family
EZ-USB
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A3
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate