Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 114+ | $3.050 |
| 513+ | $3.020 |
Price for:Each
Minimum: 114
Multiple: 57
$347.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP25020-I/SL
Newark Part No.92C4173
Technical Datasheet
IC Interface TypeCAN, Serial
No. of Bits8bit
No. of TX Buffers3
InterfacesSerial
Supply Voltage Min2.7V
No. of RX Buffers2
Supply Voltage Max5.5V
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
CAN, Serial
No. of TX Buffers
3
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Interfaces
Serial
No. of RX Buffers
2
Interface Case Style
SOIC
No. of Pins
14Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP25020-I/SL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate