2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Display Drivers
                                                                                                  Print Page

                                                                                                  ICM7228BIBIZ

                                                                                                  Display Decoder Driver, LED, 8 Digits, 7 Segment, 4 to 6 V, -40 to 85 °C, WSOIC-28

                                                                                                  Date/Lot Code

                                                                                                  RENESAS
                                                                                                  RENESAS ICM7228BIBIZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoICM7228BIBIZ
                                                                                                  Newark Part No.84AC6777
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,724 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$30.41
                                                                                                  10+$25.34
                                                                                                  25+$24.07
                                                                                                  50+$23.38
                                                                                                  100+$22.68
                                                                                                  250+$22.33
                                                                                                  520+$21.99
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $30.41
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoICM7228BIBIZ
                                                                                                  Newark Part No.84AC6777
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device Topology-
                                                                                                  Display Driver TypeLED Display Decoder Driver
                                                                                                  No. of Digits8
                                                                                                  Input Voltage Min4V
                                                                                                  Input Voltage Max6V
                                                                                                  No. of Segments7
                                                                                                  Output Voltage Max-
                                                                                                  IC Case / PackageWSOIC
                                                                                                  No. of Pins28Pins
                                                                                                  Output Current Max500mA
                                                                                                  Switching Frequency-
                                                                                                  Supply Voltage Min4V
                                                                                                  No. of Outputs16Outputs
                                                                                                  Supply Voltage Max6V
                                                                                                  IC MountingSurface Mount
                                                                                                  Interfaces-
                                                                                                  Driver Case StyleSOIC
                                                                                                  Product Range-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ICM7228BIBIZ is an 8-digit, microprocessor-compatible, LED display decoder driver. This display driver interfaces microprocessors to an 8-digit, 7-segment, numeric LED display. Included on chip are two types of 7-segment decoder, multiplex scan circuitry, LED display segment drivers, LED display digit drivers and an 8-byte static memory as display RAM. This display RAM in sequential 8-digit update or in single-digit update format. The ICM7228B drives common cathode displays. This incorporates a no decode mode allowing each bit of each digit's RAM word to drive individual display segments resulting in independent control of all display segments. As a result, bargraph and other irregular display segments and formats can be driven directly by this chip. Application includes instrumentation, test equipment, hand held instruments, bargraph displays, numeric and non-numeric panel displays and high and low temperature environments where LCD display integrity is compromised.

                                                                                                  • Improved 2nd source to Analog Devices ICM7218
                                                                                                  • Fast write access time of 200ns
                                                                                                  • Multiple microprocessor compatible versions
                                                                                                  • Hexadecimal, code B and no decode modes
                                                                                                  • Individual segment control with “No Decode” feature
                                                                                                  • Digit and segment drivers on-chip, non-overlapping digits drive
                                                                                                  • Common anode and common cathode LED versions
                                                                                                  • Low power CMOS architecture, single 5V supply
                                                                                                  • 28 Ld SOlC package, temperature range from -40 to 85°C

                                                                                                  Technical Specifications

                                                                                                  Device Topology

                                                                                                  -

                                                                                                  No. of Digits

                                                                                                  8

                                                                                                  Input Voltage Max

                                                                                                  6V

                                                                                                  Output Voltage Max

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  Switching Frequency

                                                                                                  -

                                                                                                  No. of Outputs

                                                                                                  16Outputs

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Driver Case Style

                                                                                                  SOIC

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Display Driver Type

                                                                                                  LED Display Decoder Driver

                                                                                                  Input Voltage Min

                                                                                                  4V

                                                                                                  No. of Segments

                                                                                                  7

                                                                                                  IC Case / Package

                                                                                                  WSOIC

                                                                                                  Output Current Max

                                                                                                  500mA

                                                                                                  Supply Voltage Min

                                                                                                  4V

                                                                                                  Supply Voltage Max

                                                                                                  6V

                                                                                                  Interfaces

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.