Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-SC584BBCZ-5ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM7989
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.680 |
| 5+ | $68.690 |
| 10+ | $64.700 |
| 25+ | $60.710 |
| 50+ | $58.440 |
| 100+ | $57.270 |
Price for:Each
Minimum: 1
Multiple: 1
$72.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-SC584BBCZ-5ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM7989
DSP TypeFixed / Floating Point
Data Bus Width64 bit
Operating Frequency Max500MHz
IC Case / PackageCSPBGA
No. of Pins349Pins
No. of MIPS-
InterfacesCAN, I2C, PPI, SPI, TWI, UART
RAM Memory Size640KB
No. of Cores3Cores
Program Memory Size512KB
Supply Voltage Min1.05V
Supply Voltage Max1.15V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
Fixed / Floating Point
Operating Frequency Max
500MHz
No. of Pins
349Pins
Interfaces
CAN, I2C, PPI, SPI, TWI, UART
No. of Cores
3Cores
Supply Voltage Min
1.05V
IC Mounting
Surface Mount
Operating Temperature Max
120°C
Qualification
AEC-Q100
Data Bus Width
64 bit
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
640KB
Program Memory Size
512KB
Supply Voltage Max
1.15V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability