Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320C6713BZDP225Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.27AJ0249
Product RangeC6000
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.210 |
| 5+ | $53.120 |
| 10+ | $48.030 |
| 25+ | $46.230 |
| 50+ | $44.420 |
| 100+ | $43.530 |
Price for:Each
Minimum: 1
Multiple: 1
$58.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320C6713BZDP225Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.27AJ0249
Product RangeC6000
DSP TypeFloating Point
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max225MHz
Frequency225MHz
IC Case / PackageBGA
Flash Memory Size-
No. of Pins272Pins
DSP Case StyleBGA
No. of MIPS-
InterfacesHPI, I2C, SPI
No. of I/O's16I/O's
RAM Memory Size264KB
Embedded Interface TypeHPI, I2C, SPI
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min1.14V
Supply Voltage Max1.32V
Core Supply Voltage Min1.14V
Core Supply Voltage Max1.32V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max90°C
Product RangeC6000
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
DSP Type
Floating Point
No. of Bits
32bit
Operating Frequency Max
225MHz
IC Case / Package
BGA
No. of Pins
272Pins
No. of MIPS
-
No. of I/O's
16I/O's
Embedded Interface Type
HPI, I2C, SPI
Program Memory Size
-
Supply Voltage Max
1.32V
Core Supply Voltage Max
1.32V
Operating Temperature Min
0°C
Product Range
C6000
MSL
MSL 3 - 168 hours
Data Bus Width
32bit
Data Bus Width
32 bit
Frequency
225MHz
Flash Memory Size
-
DSP Case Style
BGA
Interfaces
HPI, I2C, SPI
RAM Memory Size
264KB
No. of Cores
1Cores
Supply Voltage Min
1.14V
Core Supply Voltage Min
1.14V
IC Mounting
Surface Mount
Operating Temperature Max
90°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate