• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Analog-to-Digital Converters - ADC
                                                                                                    Print Page

                                                                                                    ACPL-C799T-500E

                                                                                                    Analog to Digital Converter, 16 bit, Differential, Single, 3 V

                                                                                                    BROADCOM
                                                                                                    BROADCOM ACPL-C799T-500E
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoACPL-C799T-500E
                                                                                                    Newark Part No.
                                                                                                    Re-Reel31AJ4431
                                                                                                    Cut Tape31AJ4431
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    125 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 1-3 Business Days(US stock)
                                                                                                    124 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$5.290
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoACPL-C799T-500E
                                                                                                    Newark Part No.
                                                                                                    Re-Reel31AJ4431
                                                                                                    Cut Tape31AJ4431
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution (Bits)16bit
                                                                                                    No. of Channels1 Channel
                                                                                                    Optocoupler Case StyleSSO
                                                                                                    Sampling Rate-
                                                                                                    Input Channel TypeDifferential
                                                                                                    Data Interface-
                                                                                                    Isolation Voltage5kV
                                                                                                    Supply Voltage TypeSingle
                                                                                                    CTR Min-
                                                                                                    Supply Voltage Min3V
                                                                                                    Bandwidth-
                                                                                                    Supply Voltage Max5.5V
                                                                                                    ADC / DAC Case StyleSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Automotive Qualification StandardAEC-Q100
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    ACPL-C799T-500E is a 1bit, second-order sigma-delta modulator. It converts an analog input signal into a high-speed data stream with galvanic isolation based on optical coupling technology. It operates from a 5V power supply with dynamic range of 77dB with an appropriate digital filter. The differential inputs of ±50mV (full scale ±80mV) are ideal for direct connection to shunt resistors or other low-level signal sources in applications such as motor phase current measurement. This isolated modulator converts a low bandwidth analog input into a high-speed one-bit data stream by means of a sigma-delta over-sampling modulator. It is also used in applications such as automotive electric motor phase and rail current sensing, automotive inverter DC bus current sensing, automotive battery current sensing, automotive DC-DC converter current sensing, automotive AC-DC Charger current sensing, general purpose current and voltage sensing.

                                                                                                    • Automotive optically isolated sigma-delta modulator
                                                                                                    • 16bit resolution no missing codes (12 bits ENOB)
                                                                                                    • 10MHz typ modulator clock output frequency, superior optical isolation and insulation
                                                                                                    • Isolation transient immunity is 25kV/µs min at (VCM = 1kV, TA = 25°C, VDD1 = 5V, VDD2 = 5V)
                                                                                                    • Signal-to-noise ratio is 77dB typ at (TA = 25°C, VDD1 = 5V, VDD2 = 5V)
                                                                                                    • Wide supply range for digital interface from 3V to 5.5V
                                                                                                    • ±50mV linear range with single 5V supply (±80mV full scale)
                                                                                                    • Offset error is 0.1mV typ at (TA = 25°C, VDD1 = 5V)
                                                                                                    • Integral nonlinearity is ±8LSB typ at (TA = 25°C, VDD1 = 5V, VDD2 = 5V)
                                                                                                    • Operating temperature range from -40°C to +125°C, SSO-8 package

                                                                                                    Technical Specifications

                                                                                                    Resolution (Bits)

                                                                                                    16bit

                                                                                                    Optocoupler Case Style

                                                                                                    SSO

                                                                                                    Input Channel Type

                                                                                                    Differential

                                                                                                    Isolation Voltage

                                                                                                    5kV

                                                                                                    CTR Min

                                                                                                    -

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    ADC / DAC Case Style

                                                                                                    SOIC

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    Sampling Rate

                                                                                                    -

                                                                                                    Data Interface

                                                                                                    -

                                                                                                    Supply Voltage Type

                                                                                                    Single

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q100

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.