Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoHI3-DAC80V-5Copy
Newark Part No.06F6297
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoHI3-DAC80V-5Copy
Newark Part No.06F6297
Product RangeSingle 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
Sampling Rate-
InterfacesParallel
Supply Voltage Min11.4V
InterfacesParallel
Supply Voltage Range± 11.4V to ± 16.5V
Supply Voltage Max16.5V
ADC / DAC Case StyleDIP
No. of Channels1Channels
Output TypeVoltage
IC Case / PackageDIP
Input Channel TypeParallel
No. of Pins24Pins
IC MountingThrough Hole
Operating Temperature Min75°C
Operating Temperature Max0°C
Product RangeSingle 12-Bit Voltage Output DACs
Automotive Qualification Standard-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
12bit
Interfaces
Parallel
Interfaces
Parallel
Supply Voltage Max
16.5V
No. of Channels
1Channels
IC Case / Package
DIP
No. of Pins
24Pins
Operating Temperature Min
75°C
Product Range
Single 12-Bit Voltage Output DACs
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
-
Supply Voltage Min
11.4V
Supply Voltage Range
± 11.4V to ± 16.5V
ADC / DAC Case Style
DIP
Output Type
Voltage
Input Channel Type
Parallel
IC Mounting
Through Hole
Operating Temperature Max
0°C
Automotive Qualification Standard
-
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate