| Quantity | Price |
|---|---|
| 1+ | $116.930 |
| 5+ | $108.710 |
| 10+ | $100.480 |
| 25+ | $95.920 |
| 50+ | $94.390 |
| 100+ | $92.860 |
Product Information
Product Overview
AD9152 is a dual, 16bit, TxDAC+ high dynamic range digital-to-analog converter (DAC) that provides a maximum sample rate of 2.25 GSPS, permitting a multicarrier generation up to the Nyquist frequency. The DAC outputs are optimized to interface seamlessly with the ADRF6720 analog quadrature modulator (AQM) from Analog Devices, Inc. The full-scale output current can be programmed over a range of 4mA to 20mA. Application includes wireless communications, multicarrier LTE and GSM base stations, wideband repeaters, software defined radios, wideband communications, point to point microwave radios, LMDS/MMDS transmit diversity, multiple input/multiple output (MIMO), instrumentation, automated test equipment.
- Supports input data rates up to 1.125 GSPS
- Proprietary low spurious and distortion design
- Single carrier LTE 20MHz bandwidth (BW), ACLR = 77dBc at 180MHz IF
- SFDR = 72dBc at 150MHz IF, -6dBFS
- Flexible 4-lane JESD204B interface, multiple chip synchronization
- Fixed latency, data generator latency compensation
- Low power architecture, input signal power detection
- Emergency stop for downstream analog circuitry protection
- Transmit enable function allows extra power saving
- 56 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
2.25GSPS
3 Wire, 4 Wire, Serial, SPI
1.14V to 1.32V, 3.13V to 3.47V
LFCSP-EP
Current
LFCSP-EP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
3 Wire, 4 Wire, Serial, SPI
3.47V
3.13V
1.14V to 1.32V, 3.13V to 3.47V
2Channels
Serial
56Pins
-40°C
Dual 16-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate