Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC1543IN.
Newark Part No.15AC0685
Product Range11 Channel 10-Bit SAR ADCs
Available to Order
Manufacturer Standard Lead Time: 113 week(s)
Fulfilled by Avnet
Notify me when back in stock
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC1543IN.
Newark Part No.15AC0685
Product Range11 Channel 10-Bit SAR ADCs
Resolution (Bits)10bit
Sampling Rate38kSPS
Input Channel TypeSerial
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min4.5V
Supply Voltage Max5.5V
ADC / DAC Case StyleDIP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range11 Channel 10-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resolution (Bits)
10bit
Input Channel Type
Serial
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Sampling Rate
38kSPS
Data Interface
SPI
Supply Voltage Min
4.5V
ADC / DAC Case Style
DIP
Operating Temperature Min
-40°C
Product Range
11 Channel 10-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate