Need more?
| Quantity | Price |
|---|---|
| 1+ | $32.850 |
| 5+ | $30.160 |
| 10+ | $27.470 |
| 25+ | $26.410 |
| 50+ | $25.350 |
| 100+ | $25.010 |
| 250+ | $24.210 |
Product Information
Product Overview
AD7764 is a high performance, 24bit, sigma-delta (Σ-Δ) analog-to-digital converter (ADC). It combines wide input bandwidth, high speed, and performance of 109dB dynamic range at a 312.5KHz output data rate. With excellent dc specifications, the converter is ideal for high speed data acquisition of ac signals where dc data is also required. Using the AD7764 eases front-end antialias filtering requirements, simplifying the design process significantly. The AD7764 offers pin-selectable decimation rates of 64×, 128× and 256×. Other features include an integrated buffer to drive the reference, as well as a fully differential amplifier to buffer and level shift the input to the modulator. Typical application include data acquisition systems, vibration analysis and instrumentation.
- 115dB dynamic range at 78.125KHz output data rate
- Low power mode
- Flexible serial peripheral interface (SPI)
- Fully differential modulator input
- On-chip differential amplifier for signal buffering
- On-chip reference buffer
- Full band, low-pass, finite impulse response (FIR) filter
- Overrange alert pin, digital gain correction registers, power-down mode and daisy chaining
- 28 lead TSSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
24bit
1Channels
Differential
2.375V
2.625V
28Pins
-40°C
Single 24-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Delta-Sigma
312kSPS
Single
SPI
TSSOP
TSSOP
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate