Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.540 |
| 10+ | $14.750 |
| 25+ | $13.280 |
| 94+ | $13.280 |
| 141+ | $13.270 |
| 282+ | $12.730 |
| 517+ | $12.200 |
Product Information
Product Overview
AD9281 is a complete dual channel, 28MSPS, 8bit CMOS ADC. The AD9281 is optimized specifically for applications where close matching between two ADCs is required (e.g.,I/Q channels in communications applications). The 28MHz sampling rate and wide input bandwidth will cover both narrow- band and spread-spectrum channels. The AD9281 integrates two 8bit, 28MSPS ADCs, two input buffer amplifiers, an internal voltage reference and multiplexed digital output buffers. Each ADC incorporates a simultaneous sampling sample-and- hold amplifier at its input. The analog inputs are buffered; no external input buffer op-amp will be required in most applications. The ADCs are implemented using a multistage pipeline architecture that offers accurate performance and guarantees no missing codes. The outputs of the ADCs are ported to a multiplexed digital output buffer.
- Complete dual matching ADC
- Low power dissipation: 225mW (+3V supply)
- Single supply: 2.7V to 5.5V
- DNL: ±0.1LSB, INL:±0.25LSB, 225mW power consumption, 16mW power down
- On-chip analog input buffers
- On-chip reference, over seven effective bits, no missing codes guaranteed
- SNR: 49.2dB at f = 3.58MHz, THD: -67.5dB at f = 3.58 MHz
- Spurious-free dynamic range: 65dB at f = 3.58MHz and SINAD: 49.1dB at f = 3.58MHz
- 28 lead SSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
8bit
2Channels
Single
2.7V
5.5V
28Pins
-40°C
Dual 8-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
Pipelined
28MSPS
Differential, Single Ended
Parallel
SSOP
SSOP
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate