Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoSLG46536VCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel10AH1005RL
Cut Tape10AH1005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.150 | $1.15 |
| Total Price | $1.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 50+ | $0.797 |
| 100+ | $0.719 |
| 250+ | $0.682 |
| 500+ | $0.660 |
| 1000+ | $0.641 |
| 2500+ | $0.628 |
| 5000+ | $0.615 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG46536VCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel10AH1005RL
Cut Tape10AH1005
Technical Datasheet
CMIC TypeProgrammable Mixed Signal Matrix
No. of GPIOs12GPIOs
No. of LUTs25LUTs
Supply Voltage Range1.8V to 5V
Supply Voltage Range1.8V to 5V
CMIC Package StyleSTQFN-14 (2mm x 2.2mm)
CMIC SocketSLG46536V-SKT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SLG46536V is a GreenPAK™ programmable mixed-signal matrix in a STQFN-14 package. SLG46536 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins and the macro cells of the SLG46536. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit.
- Three analogue comparators (ACMP)
- Twenty-four combination function macrocells
- Two deglitch filters with edge detectors
- 16x8 RAM memory with defined NVM OTP initial state
- Pipe delay - 16 stage/3 output (part of combination function macrocell)
- Programmable delay, two oscillators, crystal oscillator, power-on-reset
- 1.8V (±5%) to 5V (±10%) supply
- Operating temperature range from -40°C to 85°C
Technical Specifications
CMIC Type
Programmable Mixed Signal Matrix
No. of LUTs
25LUTs
Supply Voltage Range
1.8V to 5V
CMIC Socket
SLG46536V-SKT
MSL
MSL 1 - Unlimited
No. of GPIOs
12GPIOs
Supply Voltage Range
1.8V to 5V
CMIC Package Style
STQFN-14 (2mm x 2.2mm)
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate