Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoSLG46108VCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel10AH0995RL
Cut Tape10AH0995
Your Part Number
828 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.653 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.653 |
| 50+ | $0.436 |
| 100+ | $0.390 |
| 250+ | $0.367 |
| 500+ | $0.354 |
| 1000+ | $0.347 |
| 2500+ | $0.340 |
| 5000+ | $0.333 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG46108VCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel10AH0995RL
Cut Tape10AH0995
Technical Datasheet
CMIC TypeProgrammable Mixed Signal Matrix
No. of GPIOs6GPIOs
No. of LUTs10LUTs
Supply Voltage Range1.8V to 5V
Supply Voltage Range1.8V to 5V
CMIC Package StyleSTQFN-8 (1mm x 1.2mm)
CMIC SocketSLG46108V-SKT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SLG46108V is a GreenPAK™ programmable mixed-signal matrix IC in STQFN-8 package. It provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins and the macro cells of the SLG46108. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit.
- Four combinatorial Look Up Tables (LUTs)
- Seven combination function macrocells
- Three 8-bit counter / delay generators (CNT/DLY) with external clock/reset
- RC oscillator (RC OSC) and power on reset
- 1.8V to 5V supply
- Operating temperature range from -40°C to 85°C
Technical Specifications
CMIC Type
Programmable Mixed Signal Matrix
No. of LUTs
10LUTs
Supply Voltage Range
1.8V to 5V
CMIC Socket
SLG46108V-SKT
MSL
MSL 1 - Unlimited
No. of GPIOs
6GPIOs
Supply Voltage Range
1.8V to 5V
CMIC Package Style
STQFN-8 (1mm x 1.2mm)
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate