2. Semiconductors - ICs
                                                                                                    3. CODECs / Encoders / Decoders
                                                                                                    4. CODECs
                                                                                                    Print Page

                                                                                                    ADAU1850BCBZRL

                                                                                                    Audio Codec, Audio, 3, 1, -40 °C, 85 °C, 768 kSPS

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADAU1850BCBZRL
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADAU1850BCBZRL
                                                                                                    Newark Part No.
                                                                                                    Re-Reel53AK9033
                                                                                                    Cut Tape53AK9033
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADAU1850BCBZRL
                                                                                                    Newark Part No.
                                                                                                    Re-Reel53AK9033
                                                                                                    Cut Tape53AK9033
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Audio CODEC TypeAudio
                                                                                                    No. of ADCs3
                                                                                                    No. of DACs1
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Sampling Rate768kSPS
                                                                                                    Audio IC Case StyleWLCSP
                                                                                                    No. of Pins28Pins
                                                                                                    No. of Input Channels3Channels
                                                                                                    No. of Output Channels1Channels
                                                                                                    ADC / DAC Resolution24bit
                                                                                                    ADCs / DACs Signal to Noise Ratio110dB
                                                                                                    IC Interface TypeI2C, Serial, SPI, UART
                                                                                                    Supply Voltage Range1.7V to 1.98V
                                                                                                    Supply Voltage Range1.7V to 1.98V
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ADAU1850 is a codec with three inputs and one output that incorporates one digital signal processor. The path from the analog input to the DSP core to the analog output is optimized for low latency and is ideal for noise cancelling earphones. With the addition of a few passive components, the device provides a complete headset solution. It is widely used in application such as noise cancelling handsets, headsets, and headphones, Bluetooth active noise cancelling (ANC) handsets, headsets, and headphones, personal navigation devices, digital still and video cameras, musical instrument effect processors, multimedia speaker systems, smartphones etc.

                                                                                                    • Programmable FastDSP audio processing engine, upto 768KHz sample rate
                                                                                                    • Biquad filters, limiters, volume controls, mixing, low latency, 24bit ADCs and DAC
                                                                                                    • Signal-to-noise ratio is 106dB typical, internal RC oscillator supporting autocalibration
                                                                                                    • Dynamic range (with A-weighted filter) is 110dB typical, 1-channel ASRCI, 3-channel ASRCO
                                                                                                    • Serial port sample rates from 8KHz to 768KHz, 5μs analog-to-analog group delay
                                                                                                    • Programmable, double precision MAC engine for 13-stage equalizer
                                                                                                    • 3 analog inputs (2 differential and 1 single-ended), configurable as microphone or line inputs
                                                                                                    • Analog differential audio output, configurable as either line output or headphone driver
                                                                                                    • PLL supporting any input clock rate from 30KHz to 27MHz
                                                                                                    • Operating temperature is -40°C to +85°C, package style is 28 ball WLCSP

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Audio CODEC Type

                                                                                                    Audio

                                                                                                    No. of DACs

                                                                                                    1

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Audio IC Case Style

                                                                                                    WLCSP

                                                                                                    No. of Input Channels

                                                                                                    3Channels

                                                                                                    ADC / DAC Resolution

                                                                                                    24bit

                                                                                                    IC Interface Type

                                                                                                    I2C, Serial, SPI, UART

                                                                                                    Supply Voltage Range

                                                                                                    1.7V to 1.98V

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of ADCs

                                                                                                    3

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Sampling Rate

                                                                                                    768kSPS

                                                                                                    No. of Pins

                                                                                                    28Pins

                                                                                                    No. of Output Channels

                                                                                                    1Channels

                                                                                                    ADCs / DACs Signal to Noise Ratio

                                                                                                    110dB

                                                                                                    Supply Voltage Range

                                                                                                    1.7V to 1.98V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product