Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM555CNCopy
Newark Part No.58K8943
Product Range555 Timer
Technical Datasheet
Frequency2MHz
Supply Voltage Min4.5V
Supply Voltage Max16V
IC Case / PackageDIP
Digital IC CaseDIP
No. of Pins8Pins
Product Range555 Timer
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (15-Jan-2019)
Alternatives for LM555CN
1 Product Found
Product Overview
The LM555CN is a highly stable Controller/Single Timer, capable of producing accurate timing pulses. With monostable operation, the time delay is controlled by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.
- High Current Drive Capability (200mA)
- Adjustable Duty Cycle
- Temperature Stability of 0.005%/°C
- Timing From µSecond to Hours
- Less Than 2µSeconds Turn Off Time
- Precision Timing
- Pulse Generation
- Time Delay Generation
- Sequential Timing
Applications
Clock & Timing
Technical Specifications
Frequency
2MHz
Supply Voltage Max
16V
Digital IC Case
DIP
Product Range
555 Timer
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2019)
Supply Voltage Min
4.5V
IC Case / Package
DIP
No. of Pins
8Pins
Operating Temperature Min
0°C
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate