• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Clock & Timing
                                                                                                    4. Real Time Clocks
                                                                                                    Print Page

                                                                                                    PCF85063TP/1Z

                                                                                                    RTC, -40 TO 85DEG C, HWSON-8

                                                                                                    NXP
                                                                                                    NXP PCF85063TP/1Z
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCF85063TP/1Z
                                                                                                    Newark Part No.
                                                                                                    Full Reel01X2225
                                                                                                    Re-Reel68X3135
                                                                                                    Cut Tape68X3135
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    66 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.929
                                                                                                    10+$0.667
                                                                                                    25+$0.587
                                                                                                    50+$0.558
                                                                                                    100+$0.529
                                                                                                    250+$0.494
                                                                                                    500+$0.474
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    12000+$0.351
                                                                                                    18000+$0.338
                                                                                                    30000+$0.331
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCF85063TP/1Z
                                                                                                    Newark Part No.
                                                                                                    Full Reel01X2225
                                                                                                    Re-Reel68X3135
                                                                                                    Cut Tape68X3135
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    InterfacesI2C
                                                                                                    Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
                                                                                                    Time FormatBinary
                                                                                                    Time FormatBinary
                                                                                                    Clock IC TypeCalendar, Clock
                                                                                                    Supply Voltage Min900mV
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Clock IC Case StyleHWSON
                                                                                                    IC Case / PackageHWSON
                                                                                                    No. of Pins8Pins
                                                                                                    IC Interface TypeI2C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Alternatives for PCF85063TP/1Z

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The PCF85063TP/1Z is a CMOS Real-time Clock (RTC) and Calendar optimized for low power consumption. It provides year, month, day, weekday, hours, minutes and seconds based on a 32.768kHz quartz crystal. An offset register allows fine-tuning of the clock. All addresses and data are transferred serially via the two-line bidirectional I²C-bus. Maximum bus speed is 400kbps. The register address is incremented automatically after each written or read data byte.

                                                                                                    • Programmable clock output for peripheral devices
                                                                                                    • Minute and half minute interrupt
                                                                                                    • Oscillator stop detection function
                                                                                                    • Internal power-ON Reset (POR)
                                                                                                    • Programmable offset register for frequency adjustment
                                                                                                    • Selectable integrated oscillator load capacitors for CL=7pF or CL=12.5pF

                                                                                                    Applications

                                                                                                    Imaging, Video & Vision

                                                                                                    Warnings

                                                                                                    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                    Technical Specifications

                                                                                                    Interfaces

                                                                                                    I2C

                                                                                                    Time Format

                                                                                                    Binary

                                                                                                    Clock IC Type

                                                                                                    Calendar, Clock

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    IC Case / Package

                                                                                                    HWSON

                                                                                                    IC Interface Type

                                                                                                    I2C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Date Format

                                                                                                    YYYY:MM:WK:DD:Hr:Min:Secs

                                                                                                    Time Format

                                                                                                    Binary

                                                                                                    Supply Voltage Min

                                                                                                    900mV

                                                                                                    Clock IC Case Style

                                                                                                    HWSON

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.