Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.310 |
| 10+ | $8.850 |
| 25+ | $8.230 |
| 50+ | $7.880 |
| 100+ | $7.520 |
| 250+ | $7.160 |
| 500+ | $7.020 |
Product Information
Product Overview
AD9576 is a dual PLL, asynchronous clock generator. It provides a multiple output clock generator function comprising two dedicated phase-locked loop (PLL) cores with flexible frequency translation capability, optimized to serve as a robust source of asynchronous clocks for an entire system, providing extended operating life within frequency tolerance through monitoring of and automatic switchover between redundant crystal (XTAL) inputs with minimized switching, induced transients. The fractional-N PLL design is based on the Analog Devices, Inc., proven portfolio of high performance, low jitter frequency synthesizers to maximize network performance, whereas the integer-N PLL provides general-purpose clocks for use as CPU and field-programmable gate array (FPGA) reference clocks. It is used in applications such as ethernet line cards, switches, and routers, baseband units, SATA and PCI express, low jitter, low phase noise clock generation, asynchronous clock generation.
- Single, low phase noise, fully integrated VCO/fractional-N PLL core
- VCO range from 2375MHz to 2725MHz, integrated loop filter (requires a single external capacitor)
- 2 differential, XTAL, or single-ended reference inputs, reference monitoring capability
- Automatic redundant XTAL switchover, minimal transient, smooth switching
- RMS jitter is 0.313ps typ at (644.53125MHz output)
- Single-supply operation is 2.5V or 3.3V
- Operating temperature range from -40°C to +85°C
- Package style is 64-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PLL Clock Generator
1.25GHz
LFCSP-EP
LFCSP-EP
-
-40°C
-
No SVHC (04-Feb-2026)
2.38V
3.63V
64Pins
-
11Outputs
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate