| Quantity | Price |
|---|---|
| 1+ | $22.220 |
| 5+ | $20.330 |
| 10+ | $18.440 |
| 25+ | $16.610 |
| 50+ | $16.340 |
| 100+ | $16.050 |
| 250+ | $15.490 |
Product Information
Product Overview
AD9516-1 is a 14-output clock generator with integrated 2.5GHz VCO. It provides a multi-output clock distribution function with sub picosecond jitter performance, along with an on chip PLL and VCO. The on-chip VCO tunes from 2.30GHz to 2.65GHz. Optionally, an external VCO/VCXO of upto 2.4GHz can be used. This device emphasizes low jitter and phase noise to maximize data converter performance, and it can benefit other applications with demanding phase noise and jitter requirements. It features six LVPECL outputs (in three pairs) and four LVDS outputs (in two pairs). Each LVDS output can be reconfigured as two CMOS outputs. It is used in applications such as low jitter, low phase noise clock distribution, 10/40/100 Gb/sec networking line cards, including SONET, synchronous Ethernet, OTU2/3/4, forward error correction (G.710), clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs, high performance wireless transceivers, ATE and high performance instrumentation etc.
- Low phase noise, phase-locked loop (PLL), reference monitoring capability
- Automatic revertive and manual reference switchover/holdover modes
- Accepts LVPECL, LVDS, or CMOS references to 250MHz, programmable delays in path to PFD
- Digital or analog lock detect, selectable, 6 pairs of 1.6GHz LVPECL outputs
- Each output pair shares a 1-to-32 divider with coarse phase delay
- Channel-to-channel skew paired outputs of <lt/>10ps, 4 pairs of 800MHz LVDS clock outputs
- Each output pair shares two cascaded 1-to-32 dividers with coarse phase delay
- Automatic synchronization of all outputs on power-up, manual output synchronization available
- Each LVDS output can be reconfigured as two 250MHz CMOS outputs
- Operating temperature range from -40°C to +85°C, package style is 64-lead LFCSP-VQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Generator
2.65GHz
LFCSP-VQ-EP
LFCSP-VQ-EP
-
-40°C
-
No SVHC (04-Feb-2026)
3.135V
3.465V
64Pins
-
14Outputs
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate