| Quantity | Price |
|---|---|
| 50+ | $3.390 |
| 196+ | $3.000 |
| 294+ | $2.950 |
| 588+ | $2.880 |
Product Information
Product Overview
The NB3N502DG is a Clock Multiplier Device that generates a low jitter, TTL/CMOS level output clock which is a precise multiple of the external input reference clock signal source. The device is used for the crystal oscillators commonly used in electronic systems. It accepts a standard fundamental mode crystal or an external reference clock signal. Phase-locked-loop (PLL) design technique is used to produce an output clock up to 190MHz with a 50% duty cycle. This can be programmed via two select inputs to provide an output clock (CLKOUT) at one of six different multiples of the input frequency source and at the same time output the input aligned reference clock signal (REF).
- Zero ppm clock multiplication error
- 45 to 55% Duty cycle
- Low jitter output of 15ps one sigma (rms)
- 25mA TTL-level drive outputs
- -40 to 85°C Full industrial temperature range
Applications
Industrial, Signal Processing
Technical Specifications
Clock Multiplier
190MHz
SOIC
SOIC
-
-40°C
MSL 1 - Unlimited
3V
5.5V
8Pins
-
2Outputs
85°C
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for NB3N502DG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate