2. Semiconductors - ICs
                                                                                                    3. Clock & Timing
                                                                                                    4. Clock Buffers
                                                                                                    Print Page

                                                                                                    HMC720LP3E

                                                                                                    Fanout Buffer, 2 Outputs, -3.6 to -3 V, 14 GHz, -40 to 85 °C, QFN-EP-16

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES HMC720LP3E
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC720LP3E
                                                                                                    Newark Part No.50AK1801
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$147.840
                                                                                                    5+$136.430
                                                                                                    10+$125.020
                                                                                                    25+$119.330
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $147.84
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC720LP3E
                                                                                                    Newark Part No.50AK1801
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Clock Buffer TypeFanout Buffer
                                                                                                    Clock Buffer TypeFanout Buffer
                                                                                                    Clock IC TypeFanout Buffer
                                                                                                    Frequency14GHz
                                                                                                    Input Frequency Max14GHz
                                                                                                    Clock IC Case StyleQFN-EP
                                                                                                    No. of Outputs2Outputs
                                                                                                    Supply Voltage Min-3.6V
                                                                                                    Supply Voltage Max-3V
                                                                                                    IC Case / PackageQFN-EP
                                                                                                    No. of Pins16Pins
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    HMC720LP3E is a 1:2 fan-out buffer designed to support data transmission rates up to 14Gbps, and clock frequencies as high as 14GHz. All differential inputs to the HMC720LP3E are CML and terminated on-chip with 50 ohm to the positive supply, GND and may be DC or AC coupled. Outputs can be connected directly to a 50 Ohm ground-terminated system or drive devices with CML logic input. The HMC720LP3E also features an output level control pin, VR which allows for loss compensation or signal level optimization. Typical applications include 16G fiber channel, RF ATE applications, broadband Test & Measurement, serial data transmission up to 14Gbps and clock buffering up to 14GHz.

                                                                                                    • Inputs terminated internally in 50 ohm
                                                                                                    • Differential inputs are DC coupled
                                                                                                    • Propagation delay of 120ps
                                                                                                    • Fast rise and fall times of 19/18ps
                                                                                                    • Programmable differential output voltage swing of 600 to 1100mVp-p
                                                                                                    • Power dissipation of 300mW
                                                                                                    • Single supply of -3.3V
                                                                                                    • 10dB typical output return loss at frequency <lt/>13GHz
                                                                                                    • 16 lead QFN-EP package
                                                                                                    • Operating temperature range from -40°C to 85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Clock Buffer Type

                                                                                                    Fanout Buffer

                                                                                                    Clock IC Type

                                                                                                    Fanout Buffer

                                                                                                    Input Frequency Max

                                                                                                    14GHz

                                                                                                    No. of Outputs

                                                                                                    2Outputs

                                                                                                    Supply Voltage Max

                                                                                                    -3V

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Clock Buffer Type

                                                                                                    Fanout Buffer

                                                                                                    Frequency

                                                                                                    14GHz

                                                                                                    Clock IC Case Style

                                                                                                    QFN-EP

                                                                                                    Supply Voltage Min

                                                                                                    -3.6V

                                                                                                    IC Case / Package

                                                                                                    QFN-EP

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product