Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.760 | $6.76 |
| Total Price | $6.76 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 50+ | $5.540 |
| 100+ | $5.300 |
| 250+ | $4.990 |
| 500+ | $4.740 |
| 1000+ | $4.510 |
| 2500+ | $4.360 |
| 5000+ | $4.230 |
Product Information
Product Overview
STA309A13TR is a multi-channel digital audio processor with DDX®. It is a single-chip solution for digital audio processing and control in multi-channel applications. It provides output capabilities for DDX®. In conjunction with a DDX® power device, the device provides high-quality, high-efficiency, all digital amplification. This device is extremely versatile, allowing inputs of most digital formats including 6.1/7.1-channel and 192KHz, 24bit DVD-audio, DSD/SACD. In 5.1 applications the additional 2 channels can be used for audio line-out or headphone drive. In speaker mode, with 8 channel outputs in parallel, the device can deliver more than 1W.
- 100dB of SNR and dynamic range, selectable 32KHz to 192KHz input sample rates
- 6 channels of DSD/SACD input, digital gain/attenuation +58dB to -100dB in 0.5dB steps
- Upto 10 independent 32bit user programmable liquids (EQ) per channel
- Bass/treble tone control, pre and post EQ full 8-channel input mix on all 8 channels
- Individual channel and soft/hard mute, automatic zero-detect and invalid input mute
- Automatic invalid input detect mute, advanced PopFree operation
- Advanced AM interference frequency switching and noise suppression modes
- I²S output channel mapping function, DC blocking selectable high-pass filter
- Variable per channel DDX® output delay control
- Operating temperature range from -40°C to 90°C, TQFP64 package
Technical Specifications
Audio Digital Signal Processor
3V to 3.6V
TQFP
-40°C
-
MSL 3 - 168 hours
3V to 3.6V
I2C
64Pins
90°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate