Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.340 |
| 10+ | $5.680 |
| 25+ | $5.120 |
| 50+ | $4.560 |
| 100+ | $4.410 |
| 250+ | $4.360 |
Product Information
Product Overview
LT® 1193 is a video difference amplifier optimized for operation on ±5V and a single 5V supply. This versatile amplifier features uncommitted high input impedance (+) and (–) inputs and can be used in differential or single-ended configurations. Additionally, a second set of inputs give gain adjustment and DC control to the differential amplifier. Typical applications include line receivers, video signal processing, cable drivers, oscillators and tape and disc drive systems.
- Single 5V operation
- Output shutdown, drives cables directly and low cost
- 80MHz -3dB bandwidth at AV = ±2
- Slew rate: 500V/µs at VO = ±2V, RL = 300 ohm and settling time: 180ns to 0.1%
- 75dB typ CMRR at VCM = -2.5V to 3.5V and 75dB PSRR at VS = ±2.375V to ±8V
- 12mV max input offset voltage, 3µA max input offset current and ±3.5µA max input bias current
- 50nV/√Hz typ input noise voltage density and 4pA/√Hz typ input noise current density at fO = 10KHz
- 0.2% differential gain and 0.08°p-p differential phase
- 8 lead DIP package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
9MHz
0°C
50mA
4V to 18V
DIP
Single Ended / Differential
MSL 1 - Unlimited
1Amplifiers
500V/µs
70°C
4V to 18V
DIP
8Pins
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate