Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.970 |
| 5+ | $20.680 |
| 10+ | $18.400 |
| 25+ | $17.480 |
| 50+ | $16.560 |
| 100+ | $16.000 |
| 250+ | $15.400 |
Product Information
Product Overview
The MAX4315ESE+ is a high speed, low power video multiplexer amplifier in 16 pin NSOIC package. This single supply multichannel amplifier combines high speed operation, low glitch switching and excellent video specifications. This device integrates 8 channel multiplexer with +2V/V fixed gain amplifier and it has 40ns channel switching time and low 10mVp-p switching transients makes it ideal for video switching applications. It has -3dB bandwidth of 97MHz, slew rate up to 540V/µs and it is ideally suitable for driving back terminated cables.
- Supply voltage range from ±2V to ±5.25V, 4V to 10.5V
- Operating temperature range from -40°C to 85°C
- Amplifier gain is +2
- Rail to rail output drives 150 ohm to within 730mV of the rails
- Input common mode range includes negative rail
- Differential gain/phase error is 0.06%/0.08°
- Quiescent supply current is as low as 7.4mA
- Low power shutdown mode reduces supply current to 560µA & places outputs in high impedance state
Applications
Signal Processing, Imaging, Video & Vision, Medical, Multimedia
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
97MHz
-40°C
95mA
NSOIC
NSOIC
Rail to Rail
MSL 1 - Unlimited
1Amplifiers
310V/µs
85°C
± 2V to ± 5.25V, 4V to 10.5V
± 2V to ± 5.25V, 4V to 10.5V
16Pins
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate