ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Programmable Gain Amplifiers
                                                                                                    Print Page

                                                                                                    ADA4355ABCZ

                                                                                                    Programmable/Variable Amplifier, Programmable Gain, 1 Channels, -40 °C, 85 °C

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADA4355ABCZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADA4355ABCZ
                                                                                                    Newark Part No.49AK8213
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$221.700
                                                                                                    5+$221.470
                                                                                                    10+$221.230
                                                                                                    25+$213.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $221.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADA4355ABCZ
                                                                                                    Newark Part No.49AK8213
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Amplifier TypeProgrammable Gain
                                                                                                    Gain Bandwidth100MHz
                                                                                                    No. of Channels1Channels
                                                                                                    Gain Bandwidth Product-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Supply Voltage Range3.1V to 3.6V
                                                                                                    Supply Voltage Range3.1V to 3.6V
                                                                                                    IC Case / PackageCSPBGA
                                                                                                    No. of Pins84Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Amplifier Case StyleCSPBGA

                                                                                                    Product Overview

                                                                                                    ADA4355 is a complete, high performance, current input µModule®. For space savings, the ADA4355 includes all the required active and passive components to realize a complete current to bits data acquisition solution, supporting a small form factor, optical modules as well as multi channel systems. The high speed transimpedance amplifier( TIA) of the device supports 10ns pulse widths, allowing high spatial resolution for Time of Flight (ToF) measurements. Additionally, the ADA4355 includes three TIA gain (TZ) settings to maximize dynamic range. An internal, selectable, analog low-pass filter (LPF) can limit the device bandwidth with a corner frequency of 100MHz to minimize broadband noise while also serving as an antialiasing filter for the 125MSPS ADC. Typical application includes current to voltage conversion, chemical analyzers, mass spectroscopy, time of flight, fiber optic sensing, OTDR, optical amplifiers, reconfigurable optical and add and drop multiplexers(ROADM).

                                                                                                    • High performance, current I/P, data acquisition µModule includes TIA, analog filter, ADC driver
                                                                                                    • Internal 1.8V LDO for the ADC- and all passive components including supply decoupling
                                                                                                    • Small form factor: 0.47inch x 0.23inch and operation from a single 3.3V supply
                                                                                                    • Full -scale input current to 800µA (T Z = 2Kohm), high analog input current to 40mA
                                                                                                    • Fast input overload recovery and analog filter for noise reduction and antialias filtering
                                                                                                    • Supports input pulse widths down to 10ns and low input referred current noise of 16pA rms
                                                                                                    • 14bit ADC with sample rate up to 125MSPS features serial LVDS data O/P and SPI control interface
                                                                                                    • Quiescent power of 546mW, LDO enabled
                                                                                                    • 84 lead CSPBGA package
                                                                                                    • Operating temperature range from -40°C to 85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Amplifier Type

                                                                                                    Programmable Gain

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Supply Voltage Range

                                                                                                    3.1V to 3.6V

                                                                                                    IC Case / Package

                                                                                                    CSPBGA

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Gain Bandwidth

                                                                                                    100MHz

                                                                                                    Gain Bandwidth Product

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Supply Voltage Range

                                                                                                    3.1V to 3.6V

                                                                                                    No. of Pins

                                                                                                    84Pins

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Amplifier Case Style

                                                                                                    CSPBGA

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product