Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4850-2YCPZ-RL7
Newark Part No.85AK2082
Your Part Number
3,210 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.150 |
| 25+ | $1.970 |
| 50+ | $1.870 |
| 100+ | $1.770 |
| 250+ | $1.690 |
| 500+ | $1.660 |
| 1000+ | $1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4850-2YCPZ-RL7
Newark Part No.85AK2082
No. of Channels1Channels
Gain Bandwidth Product70MHz
Slew Rate Typ220V/µs
Supply Voltage Range2.7V to 6V
Supply Voltage Range2.7V to 6V
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage600µV
Input Bias Current2.3µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP-EP
Automotive Qualification Standard-
Bandwidth70MHz
No. of Amplifiers2 Amplifier
Slew Rate220V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
220V/µs
Supply Voltage Range
2.7V to 6V
No. of Pins
16Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
2.3µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
70MHz
Supply Voltage Range
2.7V to 6V
IC Case / Package
LFCSP-EP
Amplifier Type
Voltage Feedback
Input Offset Voltage
600µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
LFCSP-EP
Bandwidth
70MHz
Slew Rate
220V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability