Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2691I-14DCopy
Newark Part No.29AH6967
Your Part Number
187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.620 |
Price for:Each
Minimum: 1
Multiple: 1
$7.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2691I-14DCopy
Newark Part No.29AH6967
No. of Channels2Channels
Gain Bandwidth Product280MHz
Slew Rate Typ2.1kV/µs
Supply Voltage Range5V to 12V, ± 2.5V to ± 6V
Supply Voltage Range5V to 12V, ± 2.5V to ± 6V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage800µV
Input Bias Current5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth280MHz
No. of Amplifiers2 Amplifier
Slew Rate2.1kV/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2.1kV/µs
Supply Voltage Range
5V to 12V, ± 2.5V to ± 6V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
5µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
280MHz
Slew Rate
2.1kV/µs
Gain Bandwidth Product
280MHz
Supply Voltage Range
5V to 12V, ± 2.5V to ± 6V
IC Case / Package
SOIC
Amplifier Type
Current Feedback
Input Offset Voltage
800µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability