Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.870 |
| 10+ | $10.940 |
| 25+ | $10.360 |
| 50+ | $9.770 |
| 100+ | $9.410 |
| 250+ | $9.030 |
| 500+ | $8.800 |
Product Information
Product Overview
The MAX4436EUA+ is a single-supply, 150MHz, 16bit accurate, ultra-low distortion dual op amp in 8 pin µMAX package. Dual operational amplifiers feature wide bandwidth, 16bit settling time in 23ns and low-noise/low-distortion operation. It is compensated for unity gain stability and has a small-signal -3dB bandwidth of 150MHz. The op amp requires only 15mA of supply current per amplifier while achieving 115dB open-loop gain. Voltage noise density is a low 2.2nV/√Hz and provides 97dB spurious-free dynamic range (SFDR) at 1MHz. It is used in high-speed 14 and 16bit ADC preamplifiers, low-noise preamplifiers, IF/RF amplifiers, low-distortion active filters, high-performance receivers and precision instrumentation.
- Supply voltage range from 4.5V to 5.5V
- 65mA high output drive
- Open-loop gain is 100dB ((VEE + 0.25) ≤ VOUT ≤ (VCC -0.25), RL = 10Kohm)
- Input offset voltage is 1mV, input offset current is 1µA at TA=25°C
- Input bias current is 14µA
- Output current is 65mA(sinking), 60mA (sourcing)
- Quiescent supply current (per amplifier) is 15mA
- Operating temperature range from -40°C to 85°C
- High-Performance Receivers; High-Speed 14- and 16-Bit ADC Preamplifiers; IF/RF Amplifiers;
- Low-Distortion Active Filters; Low-Noise Preamplifiers; Precision Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
133V/µs
4.5V to 5.5V
8Pins
-
14µA
-40°C
-
MSL 1 - Unlimited
µMAX
150MHz
133V/µs
150MHz
4.5V to 5.5V
µMAX
General Purpose
1mV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate