Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 50+ | $1.260 |
| 100+ | $1.180 |
| 250+ | $1.100 |
| 500+ | $1.030 |
| 1000+ | $0.959 |
| 2500+ | $0.910 |
| 5000+ | $0.871 |
Product Information
Product Overview
TSZ122IYDT is a very high accuracy (5µV) zero drift micropower, dual channel, high precision operational amplifier. It offers very low input offset voltages with virtually zero drift. It offers rail-to-rail input and output, excellent speed/power consumption ratio, and 400KHz gain-bandwidth product while consuming less than 40µA at 5V. This device also features an ultra-low input bias current. It features make the device ideal for sensor interfaces, battery-powered applications, and portable applications. It is also used in applications such as battery-powered applications, portable devices, signal conditioning, medical instrumentation.
- Rail-to-rail input and output, low supply voltage range from 1.8V to 5.5V
- High tolerance to ESD: 4kV HBM, input offset voltage is 1μV typical at (T = 25°C)
- Input offset voltage drift is 10nV/°C typical at (40°C <lt/> T <lt/> 125°C)
- Large signal voltage gain is 135dB typical at (Vout = 0.5V to (VCC - 0.5V)
- Supply current (per amplifier) is 28μA typical at (T = 25°C)
- Unity gain frequency is 300KHz typical at (RL = 10Kohm, CL = 100pF, T = 25°C)
- Slew rate is 0.17V/μs typical at (RL = 10Kohm, CL = 100pF, T = 25°C)
- Equivalent input noise voltage is 60nV/√Hz typical at (f = 1KHz, T = 25°C)
- Operating temperature range from -40°C to 125°C (automotive grade)
- SO8 package
Technical Specifications
2Channels
1.19V/µs
1.8V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
70pA
-40°C
-
MSL 1 - Unlimited
SOIC
400kHz
1.19V/µs
400kHz
1.8V to 5.5V
SOIC
Zero Drift
1µV
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
2 Amplifier
Single Supply
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate