Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA1611AIDCopy
Newark Part No.37AJ0417
Your Part Number
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $4.150 |
| 25+ | $3.530 |
| 50+ | $3.460 |
| 150+ | $3.390 |
| 300+ | $3.330 |
| 525+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA1611AIDCopy
Newark Part No.37AJ0417
Output Power-
No. of Channels1Channels
Amplifier Class-
Gain Bandwidth Product80MHz
No. of Channels1 Channel
Slew Rate Typ27V/µs
Supply Voltage Range± 2.25V to ± 18V
Supply Voltage Range± 2.25V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Load Impedance-
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage100µV
Input Bias Current60nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth40MHz
Slew Rate27V/µs
Technical Specifications
Output Power
-
Amplifier Class
-
No. of Channels
1 Channel
Supply Voltage Range
± 2.25V to ± 18V
IC Case / Package
SOIC
Load Impedance
-
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
60nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
40MHz
No. of Channels
1Channels
Gain Bandwidth Product
80MHz
Slew Rate Typ
27V/µs
Supply Voltage Range
± 2.25V to ± 18V
No. of Pins
8Pins
Amplifier Type
General Purpose
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Slew Rate
27V/µs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability