Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1022CN8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK4856
Your Part Number
322 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 10+ | $6.840 |
| 25+ | $6.430 |
| 50+ | $6.020 |
| 100+ | $5.910 |
| 250+ | $5.470 |
| 500+ | $5.360 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1022CN8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK4856
No. of Channels1Channels
Gain Bandwidth Product8.5MHz
Slew Rate Typ26V/µs
Supply Voltage Range± 10V to ± 18V
Supply Voltage Range± 10V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeJFET
Rail to Rail-
Input Offset Voltage160µV
Input Bias Current10pA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth8.5MHz
No. of Amplifiers1 Amplifier
Slew Rate26V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
26V/µs
Supply Voltage Range
± 10V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
10pA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
8.5MHz
Supply Voltage Range
± 10V to ± 18V
IC Case / Package
DIP
Amplifier Type
JFET
Input Offset Voltage
160µV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Amplifier Case Style
DIP
Bandwidth
8.5MHz
Slew Rate
26V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability