Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6018IS8E#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK5880
Your Part Number
132 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
| 10+ | $7.380 |
| 25+ | $6.750 |
| 50+ | $6.510 |
| 100+ | $6.260 |
| 250+ | $6.040 |
| 500+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6018IS8E#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK5880
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product15MHz
Slew Rate Typ30V/µs
Supply Voltage Range8V to 33V
Supply Voltage Range8V to 33V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage7µV
Input Bias Current-60nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth15MHz
No. of Amplifiers1 Amplifier
Slew Rate30V/µs
Product Overview
LT®6018 is a 33V precision operational amplifier with excellent noise performance. Typical applications include ADC driver applications, low noise precision signal processing, multiplexed applications, DAC buffer, precision data acquisition, active filters and professional audio.
- Wide supply range: 8V to 33V
- Unity gain stable
- Gain-bandwidth product: 15MHz at f = 50KHz
- Slew rate: 30V/µs typ at AV = 1, 10V Step
- Supply current: 7.2mA typ in active mode
- ±50µV max input offset voltage, 50nA max input offset current and 150nA max input bias current
- 1.2nV/√Hz typ input noise voltage density and 3pA/√Hz input noise current density at f = 10Hz
- AVOL: 132dB min, 133dB typ CMRR at VICM = -12V to 12V, 140dB typ PSRR at VS = 8V to 33V
- 8 lead NSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
30V/µs
Supply Voltage Range
8V to 33V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-60nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
NSOIC
Bandwidth
15MHz
Slew Rate
30V/µs
Gain Bandwidth Product
15MHz
Supply Voltage Range
8V to 33V
IC Case / Package
NSOIC
Amplifier Type
General Purpose
Input Offset Voltage
7µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate