Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.160 | $6.16 |
| Total Price | $6.16 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 25+ | $4.260 |
| 50+ | $4.070 |
| 100+ | $3.870 |
| 250+ | $3.690 |
| 500+ | $3.580 |
| 1000+ | $3.540 |
| 2500+ | $3.470 |
Product Information
Product Overview
AD8001ARTZ-REEL7 is a low power, high speed, current feedback amplifier designed to operate on ±5V supplies. The AD8001 features unique transimpedance linearization circuitry. This allows it to drive video loads with excellent differential gain and phase performance on only 50mW of power. The AD8001 is a current feedback amplifier and features gain flatness of 0.1dB to 100MHz while offering differential gain and phase error of 0.01% and 0.025°. This makes the AD8001 ideal for professional video electronics such as cameras and video switchers. Additionally, the AD8001’s low distortion and fast settling make it ideal for buffer high speed A-to-D converters. The AD8001 offers low power of 5.5mA max (VS = ±5 V) and can run on a single +12V power supply, while being capable of delivering over 70mA of load current. Applications include A-to-D drivers, video line drivers, professional cameras, video switchers, special effects, RF receivers.
- 380MHz typ -3dB small signal bandwidth at (G = +2, < 0.1dB peaking, RF = 768ohm)
- 1000V/µs typ slew rate at (G = +2, VO = 2V step)
- 10ns typ settling time to 0.1% at (G = –1, VO = 2V step)
- 2nV/√Hz typ input voltage noise at (f = 10KHz)
- 0.01% typ differential gain error at (NTSC, G = +2, RL = 150 ohm)
- Operating voltage range from ±3.0V to ±6.0V
- Quiescent current is 5mA typ at (TMIN–TMAX)
- Power supply rejection ratio is 75dB typ at (+VS = +4V to +6V, –VS = -5V)
- Temperature range from -40°C to +85°C
- 5-pin SOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.2kV/µs
± 3V to ± 6V
5Pins
-
3µA
-40°C
-
MSL 1 - Unlimited
SOT-23
795MHz
1.2kV/µs
795MHz
± 3V to ± 6V
SOT-23
Current Feedback
2mV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate