Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV2242IDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.17AH9386
Your Part Number
268 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $3.440 |
| 25+ | $3.300 |
| 50+ | $3.270 |
| 100+ | $3.230 |
| 250+ | $3.200 |
| 500+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV2242IDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.17AH9386
No. of Channels2Channels
Gain Bandwidth Product5.5kHz
Slew Rate Typ0.002V/µs
Supply Voltage Range2.5V to 12V
Supply Voltage Range2.5V to 12V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage600µV
Input Bias Current100pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth5.5kHz
No. of Amplifiers2 Amplifier
Slew Rate0.002V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.002V/µs
Supply Voltage Range
2.5V to 12V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
100pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
5.5kHz
Slew Rate
0.002V/µs
Gain Bandwidth Product
5.5kHz
Supply Voltage Range
2.5V to 12V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
600µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate