2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Operational Amplifiers - Op Amps
                                                                                                    Print Page

                                                                                                    ADL5566ACPZ-R7

                                                                                                    Operational Amplifier, 8 Channels, 4.5 GHz, 18 V/ns, 2.8V to 5.2V, LFCSP-EP, 24 Pins

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADL5566ACPZ-R7
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADL5566ACPZ-R7
                                                                                                    Newark Part No.49AK8469
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    339 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.250
                                                                                                    10+$13.600
                                                                                                    25+$12.930
                                                                                                    50+$12.290
                                                                                                    100+$11.700
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADL5566ACPZ-R7
                                                                                                    Newark Part No.49AK8469
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels8Channels
                                                                                                    No. of Amplifiers2Amplifiers
                                                                                                    Gain Bandwidth Product4.5GHz
                                                                                                    Slew Rate Typ18V/ns
                                                                                                    Supply Voltage Range2.8V to 5.2V
                                                                                                    Supply Voltage Range2.8V to 5.2V
                                                                                                    IC Case / PackageLFCSP-EP
                                                                                                    No. of Pins24Pins
                                                                                                    Amplifier TypeDifferential
                                                                                                    Rail to Rail-
                                                                                                    Input Offset Voltage-
                                                                                                    Input Bias Current5µA
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Amplifier Case StyleLFCSP-EP
                                                                                                    Automotive Qualification Standard-
                                                                                                    Bandwidth4.5GHz
                                                                                                    Slew Rate18V/ns

                                                                                                    Product Overview

                                                                                                    ADL5566 is a high performance, dual differential amplifier optimized for IF and DC applications. Typical application includes differential ADC drivers, single-ended to differential conversion, RF/IF gain blocks and SAW filter interfacing.

                                                                                                    • 4.5GHz -3dB BW (AV=16dB) and fixed 16dB gain and fast settling and overdrive recovery of 2.5ns
                                                                                                    • Channel to channel gain error is 0.1dB at 100MHz and ch to ch phase error is 0.06° at 100MHz
                                                                                                    • Differential or single ended input to differential output
                                                                                                    • I/O DC-coupled or AC -coupled
                                                                                                    • Low noise I/P stage of 1.3nV/√Hz RTI at AV = 16dB and slew rate is 18V/ns
                                                                                                    • Maintains low distortion down to 1.2V VCOM
                                                                                                    • Fixed 16dB gain can be reduced by adding external resistors
                                                                                                    • Single supply operation of 2.8V to 5.2V, power -down
                                                                                                    • Low DC power consumption of 462mW at 3.3V supply
                                                                                                    • 24 lead LFCSP-EP package and operating temperature range from -40°C to 85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    8Channels

                                                                                                    Gain Bandwidth Product

                                                                                                    4.5GHz

                                                                                                    Supply Voltage Range

                                                                                                    2.8V to 5.2V

                                                                                                    IC Case / Package

                                                                                                    LFCSP-EP

                                                                                                    Amplifier Type

                                                                                                    Differential

                                                                                                    Input Offset Voltage

                                                                                                    -

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Slew Rate

                                                                                                    18V/ns

                                                                                                    No. of Amplifiers

                                                                                                    2Amplifiers

                                                                                                    Slew Rate Typ

                                                                                                    18V/ns

                                                                                                    Supply Voltage Range

                                                                                                    2.8V to 5.2V

                                                                                                    No. of Pins

                                                                                                    24Pins

                                                                                                    Rail to Rail

                                                                                                    -

                                                                                                    Input Bias Current

                                                                                                    5µA

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Amplifier Case Style

                                                                                                    LFCSP-EP

                                                                                                    Bandwidth

                                                                                                    4.5GHz

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product